Manufacturer Part #
BAS70W,115
BAS70 Series 70 V 10 uA Surface Mount Schottky Barrier Diode - SOT-323
Product Specification Section
Nexperia BAS70W,115 - Product Specification
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
Nexperia BAS70W,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 70mA |
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 2pF |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Single |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0204
9,000
$0.0199
15,000
$0.0197
45,000
$0.0192
75,000+
$0.0188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount