Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NME1212DC
Download the CAD models for this product. Learn more about SnapMagic.
35 per Tube
Through Hole
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The NME1212DC is a part of NME series of DC/DC Converter and is particularly suited to isolating and/or converting DC power rails.
The galvanic isolation allows the device to be confi gured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C. For lower ripple, refer to output ripple reduction section.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.