text.skipToContent text.skipToNavigation

Manufacturer Part #

STS4L-AD1B-R3

4th Gen, High-Accuracy, Ultra-Low-Power, 16-bit Temp Sensor Platform

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Sensirion STS4L-AD1B-R3 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 320µA
Supply Voltage: 1.08V to 3.6V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: I2C
Resolution: 16b
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,250.00
USD
Quantity
Unit Price
10,000+
$0.225
Product Variant Information section