Manufacturer Part #
LD56020J100R
LD56020 Series 5.5 V 200 mA Fixed 1 Output Linear Voltage Regulator -FlipChip-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Package Style:FLIP CHIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2207 | ||||||||||
Product Specification Section
STMicroelectronics LD56020J100R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.1V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.6V to 4V |
| Dropout Voltage-Max: | 90mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Quiescent Current: | 25µA |
| No. of Outputs: | 1 |
| Output Noise: | 8.8µV |
| Load Regulation: | 5mV |
| Current - Limit: | 300mA |
| Package Style: | FLIP CHIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.123
20
$0.116
150
$0.111
1,000
$0.107
5,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount