text.skipToContent text.skipToNavigation

Manufacturer Part #

L6982N33DR

Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2212
Product Specification Section
STMicroelectronics L6982N33DR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 38V
Output Current-Max: 2A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 35µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.27
USD
Quantity
Unit Price
1
$1.27
15
$1.23
75
$1.21
250
$1.19
1,250+
$1.16