Manufacturer Part #
L6982N33DR
Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2212 | ||||||||||
Product Specification Section
STMicroelectronics L6982N33DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6982N33DR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.5V to 38V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 3.3V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 400kHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 35µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.19
15
$1.12
75
$1.08
250
$1.05
1,250+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount