Manufacturer Part #
RQ5P010SNTL
100V, 1A, 410MOHM, N-CHANNEL, TSMT3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
ROHM RQ5P010SNTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RQ5P010SNTL - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 520mΩ |
| Rated Power Dissipation: | 1W |
| Qg Gate Charge: | 3.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 1A |
| Turn-on Delay Time: | 6ns |
| Turn-off Delay Time: | 22ns |
| Rise Time: | 9ns |
| Fall Time: | 15ns |
| Operating Temp Range: | 150°C |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 140pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.215
6,000
$0.21
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount