text.skipToContent text.skipToNavigation

Manufacturer Part #

SY2A27357AFCA

LDO Voltage Regulators Vin 36V, Io 0.3A,

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Silergy SY2A27357AFCA - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 36V
Dropout Voltage-Max: 0.55V
Output Current-Max: 0.3A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 7µA
No. of Outputs: Single
Load Regulation (%): 0.25%
Current - Limit: 0.9A
Line Regulation: 1mV
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.67
5,000+
$0.655
Product Variant Information section