Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
78B04ST
Download the CAD models for this product. Learn more about SnapMagic.
21 per Tube
Through Hole
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting. These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions. Recessed slides are an option with SPST circuitry.
A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill. In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T). Contacts are of copper alloy, gold plated over nickel barrier.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.