Manufacturer Part #
ESD3V3AP-TP
/ TVS Diodes 3.3V ESD Protection Devices
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components ESD3V3AP-TP - Product Specification
Micro Commercial Components ESD3V3AP-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 5V |
| Clamping Voltage-Max: | 7.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 225mW |
| Peak Output Current: | 13.3A |
| Peak Power: | 300W |
| Test Current: | 1mA |
| Standoff Voltage: | 3.3V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 0.9V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 150pF |
| Breakdown Voltage-Max: | 5.9V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.0424
9,000
$0.0413
15,000
$0.0409
45,000
$0.0399
75,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount