text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3002-04JTG

SP3002 Series 13 V 0.85 pF Low Capacitance ESD Protection Array - SC-70-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Littelfuse SP3002-04JTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 13V
Standoff Voltage: 6V
Capacitance: 0.85pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Peak Output Current: 4.5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
9,000
$0.265
15,000+
$0.26
Product Variant Information section