Manufacturer Part #
SP3002-04JTG
SP3002 Series 13 V 0.85 pF Low Capacitance ESD Protection Array - SC-70-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SP3002-04JTG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
09/22/2023
Details and Download
Littelfuse would like to notify you of an additional approved backend location for SC70-5L and SC70-6L TVS Diode Array (SPA? Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packingoperations. There are no changes to f it, form, and function of the f inished products.
Part Status:
Active
Active
Littelfuse SP3002-04JTG - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 13V |
| Standoff Voltage: | 6V |
| Capacitance: | 0.85pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 0.5µA |
| Peak Output Current: | 4.5A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount