Manufacturer Part #
STTH3010PI
DOP 3 ISOL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:DOP-3I Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH3010PI - Product Specification
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
STMicroelectronics STTH3010PI - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 2V |
| Reverse Recovery Time-Max: | 100ns |
| Package Style: | DOP-3I |
| Mounting Method: | Flange Mount |
Features & Applications
The STTH3010PI is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.
The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
Features:
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- Insulated package:
- DOP3I
- Electrical insulation = 2500 VRMS
- Capacitance = 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$2.21
25
$2.17
75
$2.13
200
$2.11
500+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
DOP-3I
Mounting Method:
Flange Mount