Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
973
Download the CAD models for this product. Learn more about SnapMagic.
250 per Bulk
Plug In
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 973 is a 973 Series Yellow .125 inch Diameter Pins PC Phono Jack . These 90 degree printed circuit jacks are designed to mate with 0.125" (3,18mm) diameter pins. They are constructed with a normally closed circuit, and feature easy snap-fit mounting, into pre-drilled or punched holes, that hold parts securely in position during wave soldering. These Phono Jacks are available in a variety of colors to facilitate testing and circuit identification.
Product Specifications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.