text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V472MHD

PW Series 4700 uF 35V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Nichicon UPW1V472MHD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3.8A
Impedance: 14mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,816
USA:
2,816
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
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
$1.52
USD
Quantity
Unit Price
1
$1.52
30
$1.50
100
$1.48
250
$1.46
750+
$1.43
Product Variant Information section