Manufacturer Part #
UPW1V472MHD
PW Series 4700 uF 35V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Nichicon UPW1V472MHD - Product Specification
Nichicon UPW1V472MHD - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 3.8A |
| Impedance: | 14mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 40mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,456
USA:
3,456
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15
$1.50
40
$1.49
125
$1.47
250
$1.45
750+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole