Manufacturer Part #
MCF52233CAL60
MCF5223x Series 256 kB Flash 32 kB RAM ColdFire 32-Bit Microcontroller-LQFP-112
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Tray Package Style:LQFP-112 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MCF52233CAL60 - Product Specification
NXP MCF52233CAL60 - Technical Attributes
Attributes Table
| Family Name: | MCF5223x |
| Core Processor: | CPU32 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 32kB |
| Speed: | 60MHz |
| No of I/O Lines: | 73 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-112 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCF52233CAL60 is a part of MCF5223x family of 68K/ColdFire device. It provide 32-bit control with an Ethernet interface. It combines a 10/100 Fast Ethernet Controller (FEC) and Ethernet Physical Layer (EPHY) with the Version 2 ColdFire core for exceptional performance at a reasonable cost. The MCF5223x embedded controller provides the designer with the right set of peripherals and memory size for a compact Ethernet-enabled platform that cuts development time and cost to help your products get to market quicker.
Features:
- Version 2 ColdFire variable-length RISC processor core
- System debug support
- On-chip memories
- Power management
- Fast Ethernet Controller (FEC)
- On-chip Ethernet Transceiver (EPHY)
- FlexCAN 2.0B module
- Three universal asynchronous/synchronous receiver transmitters (UARTs)
- Queued serial peripheral interface (QSPI)
- Fast analog-to-digital converter (ADC)
- Four-channel general purpose timers
- Real-Time Clock (RTC)
- Two periodic interrupt timers (PITs)
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$19.32
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-112
Mounting Method:
Surface Mount