Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
UCLAMP3301P.TCT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SLP-1006P2
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The UCLAMP3301P.TCT is a part of UCLAMP series ESD & CDE Protection. It has a storage temperature ranging from -40°C to +85°C and its available in SLP-1006P2 package.
The UClamp3301P is in an 2-pin SLP1006P2 package. It measures 1.0 x 0.6 x 0.5mm. The leads are spaced at a pitch of 0.65mm and are finished with lead-free NiPdAu. Each device will protect one line operating at 3.3 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical.
Features:
Application:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.