text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3301P.TCT

UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SLP-1006P2

Product Specification Section
Semtech UCLAMP3301P.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 8kV
Standoff Voltage: 3.3V
Capacitance: 25pF
Operating Temp Range: 40°C to 85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Features & Applications

The UCLAMP3301P.TCT is a part of UCLAMP series ESD & CDE Protection. It has a storage temperature ranging from -40°C to +85°C and its available in SLP-1006P2 package.

The UClamp3301P is in an 2-pin SLP1006P2 package. It measures 1.0 x 0.6 x 0.5mm. The leads are spaced at a pitch of 0.65mm and are finished with lead-free NiPdAu. Each device will protect one line operating at 3.3 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical.

Features:

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD)
    • IEC 61000-4-4 (EFT)
    • Cable Discharge Event (CDE)
  • Ultra-small package
  • Protects one data line
  • Low clamping voltage
  • Working voltage: 3.3 V
  • Low leakage current
  • Solid-state silicon-avalanche technology

Application:

  • Cellular Handsets & Accessories
  • Personal Digital Assistants (PDAs)
  • Notebooks & Handhelds
  • Portable Instrumentation
  • Digital Cameras
  • Peripherals
  • MP3 Players
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235