text.skipToContent text.skipToNavigation

Manufacturer Part #

794190-1

Mini-Universal MATE-N-LOK II 6 Position Crimp Terminal Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794190-1 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.14 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 10.5A
Contact Material: Brass
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Latch Lock
Color: Natural
Features & Applications

The 794190-1 is a Mini-Universal MATE-N-LOK II 6 Position Crimp Terminal Plug Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications.They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Connector Line = Mini-Universal MATE-N-LOK 2
  • Mount = Free Hanging
  • Color = White
  • Mating Retention Type = Latching
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 6
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 0.99 [0.039]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 794191-1
  • 770178-1
  • 770178-2
  • 770875-1
  • 770875-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
49,000
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$310.00
USD
Quantity
Unit Price
1
$0.665
40
$0.65
150
$0.635
400
$0.62
1,500+
$0.59
Product Variant Information section