Manufacturer Part #
LTST-C230KSKT
Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 60 mcd 2 V Reverse LED SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
LITEON LTST-C230KSKT - Product Specification
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
LITEON LTST-C230KSKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 60mcd |
| Viewing Angle: | 130° |
| Wavelength: | 639nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-C230KSKT is a yellow color water clear lens surface mount LED with an intensity of 60 mcd.
Features:
- Meet ROHS, Green Product
- Reverse mount chip LED
- Ultra bright AlInGaP Chip LED
- Package In 8 mm On 7" Diameter Reels
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
- EIA STD package
- I.C compatible
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0348
6,000
$0.0342
9,000
$0.0339
12,000
$0.0336
15,000+
$0.0329
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount