text.skipToContent text.skipToNavigation

Manufacturer Part #

B130-13-F

B130 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC

Product Specification Section
Diodes Incorporated B130-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The B130-13-F is a part of B130 Series High Efficiency 30 V 1 A Surface Mount Schottky Barrier Rectifier available in a SMA package.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free
  • Wheeling, and Polarity Protection Application
  • Total Capacitance is 110 pF
  • Average Rectified Output Current is 1 A

 

 

 
Pricing Section
Global Stock:
1,277
USA:
1,277
On Order:
0
Factory Stock:Factory Stock:
350,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.21
USD
Quantity
Unit Price
1
$0.205
20
$0.15
100
$0.121
500
$0.0914
2,500+
$0.0621