Manufacturer Part #
SSF-LXH100YD
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Lumex SSF-LXH100YD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 585nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 6mm x L 13.9mm x W 6mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH100 Series is a Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾
Features:
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
- State-of-the-Art, High Brightness Chip Technology
- Small LED Lighted Lens (2.0 mm)
- Virtual Positioning (90° to the Board)
- Polarity Orientation Locking Holder
- Easy Drop-In Board InstallationRight Angle to the Board Position
- Low Current Versions Available
- Color or Intensity Sorting Available
- Blinking LED
- Choice of LED Colors and Lens FInishes
Applications:
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Lighting
- Circuit Fault Finder Indicators
- Board Level Status Indicators
- Board Level Fault Indicators
- Warning/Alarm Signaling
- Circuit Troubleshooting Indicators
- Backlighting of Overlays
Pricing Section
Global Stock:
4,578
USA:
4,578
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.23
200
$0.225
400
$0.22
1,250
$0.215
2,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole