Manufacturer Part #
TPSD226K025R0200
TPS Series 22uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2412 | ||||||||||
KYOCERA AVX TPSD226K025R0200 - Product Specification
KYOCERA AVX TPSD226K025R0200 - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSD226K025R0200 is a 0.287" x 0.169" package 25 volt 22mf capacitor with a tolerance of +/- 10% and a maximum ESR of 200mOhms. The TPSD226K025R0200 is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount