Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP3201-CI/SN
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: 8-Bit Microcontrollers, Analog to Digital Converters, Digital Potentiometers, KEELOQ? Encoder Devices, Linear Comparators, Linear Op Amps, Linear Programmable Gain Amplifiers, Memory, Power Management - System Supervisors/Voltage DetectorsDescription of Change: Qualification of CRM-1064L as an additional die attach material and G630AY as an additional mold compound material for selected MCP130, MCP120, MCP60xx, MCP61xx, MCP65xx, MCP6Sxx, MCP62xx, MCP6Lxx, MCP41xx, MCP32xx, MCP30xx, MCP3301, MCP6Gxx, MCP64xx, 24LC0xx, 24LC64, 25LC640, 25AA640, 25LC320, 25C320, 25AA320, HCS101, 24C02C, PIC12xx, HCS201, and CN7032 device families available in 8L SOIC (3.90mm) package at MMT and MTAI assembly sites.Reason for Change: To improve on-time delivery performance and manufacturability by qualifying CRM-1064L as an additional die attach material and G630AY as an additional mold compound material.Estimated First Ship Date: 23 October 2026 (date code: 2643)
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
The MCP3201-CI/SN is a Single Channel 2.7 V 12-Bit A/D Converters with SPI Serial Interface available in SOIC-8 Package. It combines High performance and low power consumtion in a small package, making it ideal for embedded control applications.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.