text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3201-CI/SN

Single Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Microchip MCP3201-CI/SN - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP3201-CI/SN  is a Single Channel 2.7 V 12-Bit A/D Converters with SPI Serial Interface available in SOIC-8 Package. It combines High performance and low power consumtion in a small package, making it ideal for embedded control applications.

Features:

  • 10-bit resolution
  • ±1 LSB DNL, ±1 LSB INL max.
  • 250 μA max conversion current
  • 5 nA typical standby current, 1 μA max.
  • I2C™ compatible serial interface
    • 100 kHz I2C Standard mode
    • 400 kHz I2C Fast mode
  • Up to 8 devices on single 2-wire bus
  • 22.3 ksps in I2C Fast mode
  • Single-ended analog input channel
  • On-chip sample and hold
  • On-chip conversion clock
  • Single supply specified operation: 2.7V to 5.5V
  • Temperature range:
    • Extended: -40°C to +125°C
  • Small SOT-23 package

Applications:

  • Data Logging
  • Multi-zone Monitoring
  • Hand Held Portable Applications
  • Battery Powered Test Equipment
  • Remote or Isolated Data Acquisition
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$360.00
USD
Quantity
Unit Price
20
$1.23
50
$1.22
150
$1.20
500
$1.19
1,500+
$1.16
Product Variant Information section