text.skipToContent text.skipToNavigation

Manufacturer Part #

78PR10KLF

78 Series 11/4 inch Rectangular 10 kOhm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TT Electronics - BI Technologies 78PR10KLF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 10kΩ
Tolerance (%): ±10%
Rated Power: 1W
Mounting Method: Through Hole
Features & Applications
The 78PR10KLF is a Part of 78 Series 10KΩ 10% 1-1/4 Rectangular Multi Turn Cermet Trimming Potentiometer.

Features:

  • Standard Resistance Range, Ohms 10 to 2Meg
  • Input Voltage, Maximum 300 Vdc
  • Power Rating, Watts 1.0 at 70°C derating to 0 at 125°C
  • End Resistance, Maximum 2 Ohms
  • Dielectric Strength 500 Vrms
  • Insulation Resistance, Minimum 1,000 Megohms
  • Resolution Essentially infinite
  • Mechanical Stops Clutch Action, both ends
  • Torque, Starting Maximum 5oz.-in. (0.035 N-m)
  • Weight, Nominal .09 oz. (2.6 grams)

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
350
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$941.50
USD
Quantity
Unit Price
10
$2.79
30
$2.75
75
$2.72
200
$2.69
400+
$2.62
Product Variant Information section