Manufacturer Part #
0242.100UAT1
242 Series Fast-Acting 250 V 0.1 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Littelfuse 0242.100UAT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022
Details and Download
Part Status:
Active
Active
Littelfuse 0242.100UAT1 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.1A |
| Resistance: | 3.6Ω |
| Interrupting Rating: | 4000A |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Blue |
| Typical Melting I2t (A2sec): | 9.77E-4A |
| Dimension: | L 8.4mm x D 3.02mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$2.45
1,000
$2.43
1,500+
$2.41
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole