text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5114

2N5114 Series 30 V 500 mW P-Channel JFET- TO-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N5114 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 90mA
Drain-to-Source Voltage [Vdss]: 30V
Configuration: Single
Drain-Source On Resistance-Max: 75Ω
Power Dissipation: 0.5W
Operating Temp Range: -65°C to +200°C
Storage Temperature Range: -65°C to +200°C
No of Terminals: 3
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,409.00
USD
Quantity
Unit Price
100+
$34.09
Product Variant Information section