text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V8006EM1I-13G

MX25U Series 3.6 V 8 Mb (8 M x 1 / 4 M x 2) Surface Mount Serial Flash -SOP - 8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25V8006EM1I-13G - Technical Attributes
Attributes Table
Clock Frequency-Max: 75MHz
Memory Density: 8Mb
Memory Organization: 8 M x 1 / 4 M x 2
Supply Voltage-Nom: 2.35V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The MX25V8006EM1I-13G is a Part of MX25V Series 3.6 V 8 Mb 75 MHz CMOS Serial Flash Memory available in surace mount SOIC-8 Package. It has an operating temperature ranging between -40 to 85°C.

Features:

  • Serial Peripheral interface compatible - Mode 0 and Mode 3
  • 8,388,608 X 1 bit structure
  • 4,194,304 X 2 bits structure (Dual output mode) structure
  • 256 Equal Sector with 4 K byte each,
    • Any block can be erased individually
  • 16 Equal Blocks with 64K byte each
    • Any block can be erased individually
  • Program capability
    • Byte base
    • Page base (256 bytes)
  • Single power supply operation
    • 2.35 to 3.6 volt for read,erase, and program operations
  • Latch-up protected to 100 mA from -1V to Vcc +1 V
  • High performace
    • Fast access time : 75 MHz serial clock
    • Serial clock of Dual output mode: 70 MHz
    • Fast program time : 1.4 ms (typ). and 5 ms (max)/page (256-byte per page)
    • Byte program time :9 µs
    • Fast erase time : 60 ms (typ.)/ sector (4K-byte per sector) ; 0.7s(typ)/block (64k-byte per block)
  • Low power consumption
    • Low active read current : 12 mA (max) at 75 MHz ,4 mA (max) at 33 MHz
    • Low active erase /programming current : 20 mA (max)
    • Deep power-down : 5µA (typ)
  • Minimum 100,000 erase/program cycles
  • 20 years data retention
  • PACKAGE
    • 8-pin SOP(150mil)
    • 8-land WSON (6X5mm, 0.8 mm package height)
  • All devices are ROHS Compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
1,470
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.13
USD
Quantity
Unit Price
25
$0.805
50
$0.79
125
$0.77
300
$0.755
750+
$0.725
Product Variant Information section