Manufacturer Part #
1N4728A-T50A
1N4728A Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Ammo Pack Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N4728A-T50A - Product Specification
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
onsemi 1N4728A-T50A - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 100µA |
| Working Voltage-Nom: | 3.3V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4728A-T50A is a part of 1N4728 series having power dissipation of 1 W, leakage current of 100 µA, operating temperature as -65 °C to +200 °C and DO-41 package style.
Notes:
- Zener Voltage (VZ), The zener voltage is measured with the device junction in the thermal equilibrium at the lead temperature (TL) at 30 °C ± 1 °C and 3/8” lead lengt
- 2 Square wave Reverse Surge at 8.3 msec soak time.
Learn more about the 1N4728 series of Zener Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole