Manufacturer Part #
BAS28,235
BAS28 Series 85V 215 mA Surface Mount High Speed Double Diode - SOT-143B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BAS28,235 - Product Specification
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
Nexperia BAS28,235 - Technical Attributes
Attributes Table
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS28,235 is a Two high-speed switching diodes fabricated in planar technology, and encapsulated in a small SOT143B Surface-Mounted Device (SMD) plastic package. The diodes are not connected.
Features:
- High switching speed: trr = 4 ns
- Reverse voltage: VR = 75 V
- Repetitive peak reverse voltage: VRRM = 85 V
- Repetitive peak forward current: IFRM = 500 mA
- AEC-Q101 qualified
- Small SMD package
Applications
- High-speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0336
20,000
$0.0331
30,000
$0.0328
40,000
$0.0326
50,000+
$0.0319
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount