Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OP830SL
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Box
TO-18
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The OP830SL is a NPN silicon photodarlington, available in through hole TO-18 package.
This device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors. It is mounted in hermetically sealed packages and the norrow receiving angle provides excellent on-axis coupling.
Features:
View the available OP830 series of Photodarlingtons
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.