Manufacturer Part #
OP830SL
OP830 Series 15 V 250 mW NPN Silicon Photodarlington Through Hole - TO-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:TO-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OP830SL - Product Specification
TT Electronics - Optek Technology OP830SL - Technical Attributes
Attributes Table
| Power Dissipation: | 250mW |
| CE Voltage-Max: | 15V |
| Collector Current @ 25C: | 50mA |
| Package Style: | TO-18 |
| Mounting Method: | Through Hole |
Features & Applications
The OP830SL is a NPN silicon photodarlington, available in through hole TO-18 package.
This device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors. It is mounted in hermetically sealed packages and the norrow receiving angle provides excellent on-axis coupling.
Features:
- Narrow receiving angle
- Excellent thermal characteristics
- Enhanced temperature range
- TO-18 hermetically sealed package
- Mechanically and spectrally matched to the OP130 and OP231 seriesof infrared emitting diodes
View the available OP830 series of Photodarlingtons
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.79
25
$2.75
50
$2.72
100
$2.69
200+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
TO-18
Mounting Method:
Through Hole