Manufacturer Part #
831-3204
831 Series 4 Pole 7.62 mm Pitch AWG 20-10 Cage Clamp Male Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 831-3204 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 20-10 |
| Termination: | Cage Clamp |
| Style: | Multi Connect |
| Pitch: | 7.62 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 41A |
| Voltage Rating: | 1000V |
| Operating Temp Range: | -60°C to +105°C |
Features & Applications
The 831-3204 is a part of 831 series having 4 Pole 7.62 mm Pitch AWG 20-10 Cage Clamp Light Grey with coding fingers Male Connector.
Product Features:
- Number of poles are 4
- 100 % protected against mismating
- Coding without the loss of poles
- Male and female connectors with CAGE CLAMP®S connection for all conductor types
- Additional benefit: Time-saving push-in wiring of fine-stranded wires with ferrules
- Vibration proof - fast - maintenance free
- Male and female connectors with separate test slot for test plugs Ø 2.3 mm/0.091 in
- Pole marking using marker strips or direct printing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3
$9.15
10
$9.06
25
$8.99
75
$8.90
150+
$8.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag