Manufacturer Part #
EEU-EE2W100U
EEU-EE Series 450 V 10 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
Product Specification Section
Panasonic Industry EEU-EE2W100U - Product Specification
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
Panasonic Industry EEU-EE2W100U - Technical Attributes
Attributes Table
Series: | EE |
Type: | Radial |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 450V |
Lifetime@Temperature: | 8000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Ripple Current: | 330mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
630
USA:
630
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.30
100
$0.29
250
$0.285
500
$0.28
1,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole