Manufacturer Part #
EKMH630VSN103MA50U
KMH Series 63 V 10000 uF Ø35x50mm Snap-In Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKMH630VSN103MA50U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
United Chemi-Con EKMH630VSN103MA50U - Technical Attributes
Attributes Table
| Series: | KMH |
| Type: | Can - SMT |
| Capacitance: | 10000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 52mm x D 35mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Surface Mount