Manufacturer Part #
NMC-M0603NPO1R8B50TRPF
NMC-M Series 0603 1.8 pF 50 V ±0.1 pF NP0 SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NMC-M0603NPO1R8B50TRPF - Product Specification
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
NIC Components NMC-M0603NPO1R8B50TRPF - Technical Attributes
Attributes Table
| Capacitance: | 1.8pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Dissipation Factor: | 0.001% |
| Capacitance Change Rate: | ±0.003% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10000MΩ |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0107
12,000
$0.0104
20,000
$0.0102
80,000
$0.0098
120,000+
$0.0095
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount