text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L24ACPRPG

MC78L24AC Series 40 V 100 mA Through Hole Positive Voltage Regulator - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC78L24ACPRPG - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 24V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 3.1mA
No. of Outputs: Single
Output Noise: 200µV
Load Regulation: 40mV
Line Regulation: 60mV
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
2,000
$0.11
6,000
$0.108
8,000
$0.107
20,000
$0.106
30,000+
$0.104
Product Variant Information section