Manufacturer Part #
DMN6040SSS-13
Single N-Channel 60 V 55 mOhm 22.4 nC 1.5 W Silicon Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Diodes Incorporated DMN6040SSS-13 - Product Specification
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
Diodes Incorporated DMN6040SSS-13 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 55MΩ |
| Rated Power Dissipation: | 1.5W |
| Qg Gate Charge: | 22.4nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 5.5A |
| Turn-on Delay Time: | 6.6ns |
| Turn-off Delay Time: | 20.1ns |
| Rise Time: | 8.1ns |
| Fall Time: | 4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Height - Max: | 1.5mm |
| Length: | 4.95mm |
| Input Capacitance: | 1287pF |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.148
7,500
$0.145
10,000
$0.144
25,000
$0.142
37,500+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount