text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK98150-55A/CUF

N-Channel 55 V 276 mOhm TrenchMOS Logic Level FET - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK98150-55A/CUF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 276mΩ
Rated Power Dissipation: 8W
Qg Gate Charge: 5.3nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 5.5A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 16ns
Rise Time: 57ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 1.8mm
Length: 6.7mm
Input Capacitance: 240pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,544.00
USD
Quantity
Unit Price
4,000
$0.196
8,000
$0.193
12,000
$0.192
16,000
$0.191
20,000+
$0.188
Product Variant Information section