text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VHG101I

NHG Series 35 V 100 uF 105 °C Ø 6.3 x 11.2 mm LS=2.5mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1VHG101I - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 150mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 35µA
Dimension: L  11.2mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
2,000
$0.0765
4,000
$0.0752
6,000
$0.0744
10,000
$0.0734
20,000+
$0.0714
Product Variant Information section