text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-ISQ007V1

High-Side Current-Sense Amplifier Demonstration Board based on TSC101

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1448
Product Specification Section
STMicroelectronics STEVAL-ISQ007V1 - Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: TSC101
Features & Applications

The STEVAL-ISQ007V1 demonstration board is specifically designed for the TSC101 integrated circuit. The TSC101 measures a very small voltage drop on a high-side shunt resistor, and, using an internally fixed gain, amplifies the difference into a ground-referenced output voltage; the
amplification gain is internally fixed.

Input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8 V to 30 V in operating conditions, and upto 60 V in absolute maximum ratings. The supply voltage can range from 4 V to 24 V. Current consumption of less than 300 μA over the temperature range and low input bias current (less than 8 μA in standard conditions, a few 100 nA if VCC isn't supplied) are particularly interesting to save power in the application.

Features :

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 V to 30 V
  • Wide common-mode surviving range: -0.3 V to 60 V (load-dump)
  • Wide supply voltage range: 4 V to 24 V
  • Low current consumption: ICC max is 300 μA
  • Internally fixed gain:
    • 20 V/V (TSC101A)
    • 50 V/V (TSC101B)
    • 100 V/V (TSC101C)
  • Buffered output
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.59
USD
Quantity
Unit Price
1
$32.59
4
$32.18
15
$31.79
40
$31.50
100+
$31.04
Product Variant Information section