Manufacturer Part #
WP710A10LVBC/D
Blue Ø2.9 mm 20° 450 mcd Clear 2.65 V Radial Solid State Lamp - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright WP710A10LVBC/D - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2.65V |
| Forward (Drive) Current: | 2mA |
| Intensity: | 450mcd |
| Viewing Angle: | 20° |
| Wavelength: | 465nm |
| Rated Power: | 90mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 4.6mm x D 3.2mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.158
1,000
$0.155
1,500
$0.154
2,000
$0.153
2,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1
Mounting Method:
Through Hole