text.skipToContent text.skipToNavigation

Manufacturer Part #

EL816S1(J)(TU)-V

Optocoupler DC-IN 1-CH Transistor Photocoupler

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL816S1(J)(TU)-V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 200mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$495.00
USD
Quantity
Unit Price
1,500
$0.112
4,500
$0.11
7,500
$0.109
15,000
$0.107
30,000+
$0.105
Product Variant Information section