Manufacturer Part #
SK38B-LTP
DIODE SCHOTTKY 80V 3A DO214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components SK38B-LTP - Product Specification
Micro Commercial Components SK38B-LTP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Forward Voltage: | 850mV |
| Diode Capacitance-Max: | 250pF |
| Thermal Resistance: | 55°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount