Manufacturer Part #
THD0848ME
THD Series 80x80x38mm 128 CFM 48 V DC Fan W/PWM Control, Speed Sensor (Tach)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta THD0848ME - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 128CFM |
| Noise: | 60dBA |
| Voltage Rating: | 36V to 75V |
| Rated Power: | 26.4W |
| RPM: | 9500RPM |
| No of Terminals: | 4 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 80mm x H 38mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.59
3
$22.28
5
$22.14
20
$21.76
30+
$21.51
Product Variant Information section
Available Packaging
Package Qty:
90 per Box