Manufacturer Part #
IPAN70R600P7SXKSA1
Single N-Channel 700 V 600 mOhm 10.5 nC CoolMOS™ Power Mosfet - TO-220-3FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPAN70R600P7SXKSA1 - Product Specification
Infineon IPAN70R600P7SXKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 700V |
| Drain-Source On Resistance-Max: | 0.60Ω |
| Rated Power Dissipation: | 24.9W |
| Qg Gate Charge: | 10.5nC |
| Drain Current: | 10µA |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 63ns |
| Rise Time: | 5.5ns |
| Fall Time: | 23ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 364pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.505
1,500
$0.495
2,500
$0.49
7,500
$0.48
12,500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount