text.skipToContent text.skipToNavigation

Manufacturer Part #

NTNS3193NZT5G

Trans MOSFET N-CH 20V 0.224A 3-Pin XLLGA T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTNS3193NZT5G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 120mW
Qg Gate Charge: 0.7nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 224mA
Turn-on Delay Time: 18ns
Turn-off Delay Time: 201ns
Rise Time: 35ns
Fall Time: 110ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 15.8pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
16000
Multiple Of:
8000
Total
$2,112.00
USD
Quantity
Unit Price
8,000
$0.134
16,000
$0.132
32,000
$0.131
40,000+
$0.129
Product Variant Information section