text.skipToContent text.skipToNavigation

Manufacturer Part #

BRC2518T220K

BR Series 1007 22 uH ±10% 0.728 Ohm DCR Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN BRC2518T220K - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 490mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 560mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1007 (2518 Metric)
Dimension: L  2.5mm x W  1.8mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.20
USD
Quantity
Unit Price
2,000
$0.0986
4,000
$0.0968
6,000
$0.0957
8,000
$0.095
10,000+
$0.0927